NEUTRAL Clear Face Shield with Brow Guard , Resistant To Flying Particles, Liquids

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-2413
Mfr. Part No.:
FSNHS4-Foam
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Resistant To

Flying Particles, Liquids

Guard Type

Brow

Body Colour

Blue

Length

200mm

Lens Colour

Clear

RoHS Status: Exempt

COO (Country of Origin):
GB

PPE Face Shield with Brow Guard.


From Neutral this is the PPE Face Shield an important part of personal protection equipment which is comfortable to wear with the elasticated headband complete with a foam strip providing you with a comfortable, safe-seal and fit. The foam strip which is built-in, also protects you from any moisture and other fluid drops from getting into your eyes ensuring your vision is clear not impairing your visibility.

If you are working with hazardous substances or chemicals the face shield will protect your face and eyes from any liquid splashes.

The face shield is one size as the elasticated headband ensures it will fit all head sizes plus ensures that you can wear, glasses, safety goggles and face masks. The face mask is supplied flat ready to wear, excellent flexibility and easy to clean. It is recommended to clean the face mask with an anti-bacterial wipe and that the face shield is replaced after using it as the comfortable foam brow-guard cannot be cleaned. This face shield is static and does not flip-up.

As you would expect the face shield complies with and meets safety CE standard EN166:2002.

Features and benefits.


  • Face shield with brow-guard.

  • Clear / transparent.

  • Protects your face and eyes.

  • One size.

  • Elasticated headband, adjustable fit.

  • Foam forehead strip (barrier to fluid drops, sealing between your forehead and the visor).

  • Allows, glasses, safety goggle and safety glasses to be worn beneath the face shield.

  • Allow you to wear a face mask, respirator mask beneath the face shield.

  • Easy to clean, use an anti-bacterial wipe.

  • We recommend that the face shield be replaced after using as the foam bow strip cannot be cleaned.

  • Face shield width 365 mm.

  • Face shield height 200 mm

The face shield complies with EN166:2002.
Protection from, hazardous fluids, chemicals, coughs, sneezes and offers you and others protection when working in environments where PPE is essential.

Applications.


  • Hospitals.

  • Care homes.

  • NHS Environments.

  • Medical applications

To add to your protection, you may like our available face masks and respirator masks.


  • Stock number 2012393, Disposable 3-Ply face mask.

  • Stock number 2014749, type II surgical and medical face mask.

  • Stock number 2012391, FFP2, cup shaped disposable respirator mask.

Related links